Part Details for LT6654AMPS6-3#TRMPBF by Analog Devices Inc
Results Overview of LT6654AMPS6-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AMPS6-3#TRMPBF Information
LT6654AMPS6-3#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AMPS6-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5993
|
Newark | Volt Ref, 3V, Tsot-23, -55 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt6654 Series, Reference Voltage Min:2.9995V, Reference Voltage Max:3.0005V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LT6654AMPS6-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 434 |
|
$10.2900 / $17.0400 | Buy Now |
DISTI #
LT6654AMPS6-3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
713 In Stock |
|
$9.9000 / $17.8800 | Buy Now |
DISTI #
584-6654AMPS6-3TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 1532 |
|
$10.2900 / $17.0400 | Buy Now |
DISTI #
V36:1790_06435377
|
Arrow Electronics | V-Ref Precision 3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2502 | Americas - 2500 |
|
$9.7870 | Buy Now |
DISTI #
V72:2272_06435377
|
Arrow Electronics | V-Ref Precision 3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 317 |
|
$10.3290 / $13.2890 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 1643 |
|
$7.9200 / $17.8800 | Buy Now |
DISTI #
35213143
|
Verical | V-Ref Precision 3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$9.7959 | Buy Now |
DISTI #
LT6654AMPS63TRM
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$10.2300 / $10.9100 | Buy Now |
DISTI #
SMC-LT6654AMPS6-3#TRMPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 0.05% TSOT23-6 / Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA TSOT-23-6 | 3000 |
|
$14.1453 / $21.2174 | Buy Now |
Part Details for LT6654AMPS6-3#TRMPBF
LT6654AMPS6-3#TRMPBF CAD Models
LT6654AMPS6-3#TRMPBF Part Data Attributes
|
LT6654AMPS6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-3#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.0069 V | |
Output Voltage-Min | 2.9931 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.23% | |
Width | 1.625 mm |
Alternate Parts for LT6654AMPS6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6654AMPS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654AMPS6-3#TRMPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TRMPBF |
LT6654AMPS6-3#TR | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TR |
LT6654AMPS6-3#PBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#PBF |
LT6654AMPS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, PDSO6 | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3 |
LT6654AMPS6-3#TRPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TRPBF |
LT6654AMPS6-3#TR | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TR |
LT6654AMPS6-3#TRM | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TRM |
LT6654AMPS6-3#TRM | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LT6654AMPS6-3#TRMPBF vs LT6654AMPS6-3#TRM |
LT6654AMPS6-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the output capacitor ESR low, and avoid using capacitors with high ESL. Also, ensure the device is properly decoupled and the input voltage is well-regulated.
-
The LT6654 can deliver up to 200mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
-
The LT6654 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal performance, power dissipation, and derating factors when operating in high-temperature environments.
-
To protect the LT6654 from input voltage transients and surges, use a TVS diode or a transient voltage suppressor at the input, and ensure the input capacitor is rated for the maximum expected input voltage.