Part Details for LT6654AMPS6-1.25#TRMPBF by Analog Devices Inc
Results Overview of LT6654AMPS6-1.25#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AMPS6-1.25#TRMPBF Information
LT6654AMPS6-1.25#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AMPS6-1.25#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3141
|
Newark | Voltage Ref, Series, 1.25V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LT6654AMPS6-1.25#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$10.5400 / $17.8800 | Buy Now |
DISTI #
LT6654AMPS6-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
781 In Stock |
|
$9.9000 / $17.8800 | Buy Now |
DISTI #
584-6654AMP61.25TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 579 |
|
$10.3600 / $17.0400 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 3157 |
|
$7.9200 / $17.8800 | Buy Now |
DISTI #
35264257
|
Verical | V-Ref Precision 1.25V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$9.7959 | Buy Now |
DISTI #
LT6654AMP61.25T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$10.2300 / $10.9100 | Buy Now |
Part Details for LT6654AMPS6-1.25#TRMPBF
LT6654AMPS6-1.25#TRMPBF CAD Models
LT6654AMPS6-1.25#TRMPBF Part Data Attributes
|
LT6654AMPS6-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-1.25#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.25288 V | |
Output Voltage-Min | 1.24713 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.23% | |
Width | 1.625 mm |
Alternate Parts for LT6654AMPS6-1.25#TRMPBF
This table gives cross-reference parts and alternative options found for LT6654AMPS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT6654AMPS6-1.25#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 100uF), and the ESR (Equivalent Series Resistance) is within the recommended range (0.05Ω to 5Ω). Also, ensure the input capacitor is properly decoupled and the device is properly bypassed.
-
The maximum input voltage that the LT6654 can handle is 12V. Exceeding this voltage may damage the device.
-
The LT6654 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
-
The output voltage of the LT6654 is set by the resistor divider network (R1 and R2) connected to the FB pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R2/R1).