Part Details for LT6654AHS6-5#TRPBF by Analog Devices Inc
Results Overview of LT6654AHS6-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AHS6-5#TRPBF Information
LT6654AHS6-5#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AHS6-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5989
|
Newark | Volt Ref, 5V, Tsot-23, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt6654 Series, Reference Voltage Min:4.9995V, Reference Voltage Max:5.0005V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LT6654AHS6-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1326 |
|
$4.3900 / $7.4800 | Buy Now |
DISTI #
505-LT6654AHS6-5#TRPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1645 In Stock |
|
$4.0000 / $9.0400 | Buy Now |
DISTI #
584-6654AHS6-5TRPBF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 751 |
|
$4.2600 / $7.4800 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Min Qty: 1 Package Multiple: 2500 | 329 |
|
$3.2000 / $9.0400 | Buy Now |
DISTI #
LT6654AHS6-5TRP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1300 / $4.2900 | Buy Now |
Part Details for LT6654AHS6-5#TRPBF
LT6654AHS6-5#TRPBF CAD Models
LT6654AHS6-5#TRPBF Part Data Attributes
|
LT6654AHS6-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AHS6-5#TRPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.01075 V | |
Output Voltage-Min | 4.98925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.215% | |
Width | 1.625 mm |
Alternate Parts for LT6654AHS6-5#TRPBF
This table gives cross-reference parts and alternative options found for LT6654AHS6-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AHS6-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6654AHS6-5#TRMPBF | Analog Devices Inc | $4.9746 | Precision Wide Supply High Output Drive Low Noise Reference | LT6654AHS6-5#TRPBF vs LT6654AHS6-5#TRMPBF |
LT6654AHS6-5#PBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | LT6654AHS6-5#TRPBF vs LT6654AHS6-5#PBF |
LT6654AHS6-5#TRMPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6654AHS6-5#TRPBF vs LT6654AHS6-5#TRMPBF |
LT6654AHS6-5#TRPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6654AHS6-5#TRPBF vs LT6654AHS6-5#TRPBF |
LT6654AHS6-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654AHS6-5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability, follow the recommended capacitor values and types, keep the output capacitor ESR within the recommended range, and avoid using capacitors with high ESL or ESR. Also, ensure the input voltage is within the recommended range and the device is properly decoupled.
-
The LT6654AHS6-5 can deliver up to 500mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. Refer to the datasheet for more information on output current capability.
-
The LT6654AHS6-5 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, decoupling, and capacitor selection. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting guidance.