Part Details for LT6654AHS6-5#PBF by Linear Technology
Results Overview of LT6654AHS6-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AHS6-5#PBF Information
LT6654AHS6-5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AHS6-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1489 |
|
RFQ |
Part Details for LT6654AHS6-5#PBF
LT6654AHS6-5#PBF CAD Models
LT6654AHS6-5#PBF Part Data Attributes
|
LT6654AHS6-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6654AHS6-5#PBF
Linear Technology
LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.215% |
LT6654AHS6-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654AHS6-5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The LT6654AHS6-5 has an absolute maximum input voltage rating of 12V. However, the recommended operating input voltage range is 4.5V to 9V. Exceeding the maximum input voltage can damage the device.
-
The LT6654AHS6-5 has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consider using a heat sink or thermal management techniques to keep the device temperature within the recommended range.
-
The output voltage of the LT6654AHS6-5 is determined by the resistor divider network connected to the FB pin. Use the formula: VOUT = 5V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.