Part Details for LT6654AHS6-1.25#PBF by Linear Technology
Results Overview of LT6654AHS6-1.25#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AHS6-1.25#PBF Information
LT6654AHS6-1.25#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT6654AHS6-1.25#PBF
LT6654AHS6-1.25#PBF CAD Models
LT6654AHS6-1.25#PBF Part Data Attributes
|
LT6654AHS6-1.25#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6654AHS6-1.25#PBF
Linear Technology
LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.25268 V | |
Output Voltage-Min | 1.24731 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.215% | |
Width | 1.625 mm |
LT6654AHS6-1.25#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT6654AHS6-1.25#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended compensation network and component values specified in the datasheet. Additionally, the output capacitor should be selected based on the output voltage and load current, and the input capacitor should be chosen to filter out high-frequency noise. It's also recommended to use a low-ESR output capacitor to minimize ringing and oscillation.
-
The maximum input voltage for the LT6654AHS6-1.25#PBF is 12V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 11.5V to ensure optimal performance and reliability.
-
The LT6654AHS6-1.25#PBF is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat sinking and thermal management to prevent overheating and ensure reliability.
-
To troubleshoot issues with the LT6654AHS6-1.25#PBF, start by verifying the input voltage, output voltage, and load current. Check the PCB layout and component values to ensure they match the recommended values in the datasheet. Use an oscilloscope to measure the output voltage and input voltage ripple, and check for signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for further guidance.