Part Details for LT6600IS8-2.5#TRPBF by Linear Technology
Results Overview of LT6600IS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600IS8-2.5#TRPBF Information
LT6600IS8-2.5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600IS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP DIFFERENTIAL 8SO | 2200 |
|
$8.8551 / $11.4377 | Buy Now |
Part Details for LT6600IS8-2.5#TRPBF
LT6600IS8-2.5#TRPBF CAD Models
LT6600IS8-2.5#TRPBF Part Data Attributes
|
LT6600IS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6600IS8-2.5#TRPBF
Linear Technology
LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LT6600IS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6600 involves keeping the input and output capacitors close to the device, using short and wide traces for the power lines, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small series resistor (e.g., 1Ω) between the output capacitor and the load to dampen any oscillations.
-
The LT6600 can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The LT6600 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Make sure to follow the recommended thermal management guidelines and consider using a heat sink if the device will be operating in a high-temperature environment.
-
The output voltage ripple of the LT6600 can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.