Part Details for LT6600IS8-2.5#TRPBF by Analog Devices Inc
Results Overview of LT6600IS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600IS8-2.5#TRPBF Information
LT6600IS8-2.5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600IS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6600IS8-2.5#TRPBFTR-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6125 | Buy Now |
DISTI #
584-6600IS8-2.5TRPBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
|
Analog Devices Inc | Very L N, Diff Amp & 2.5MHz Lp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4900 / $12.2800 | Buy Now |
DISTI #
LT6600IS82.5TRP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7900 / $6.0300 | Buy Now |
|
Vyrian | Peripheral ICs | 494 |
|
RFQ |
Part Details for LT6600IS8-2.5#TRPBF
LT6600IS8-2.5#TRPBF CAD Models
LT6600IS8-2.5#TRPBF Part Data Attributes
|
LT6600IS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600IS8-2.5#TRPBF
Analog Devices Inc
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600IS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6600IS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600IS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600IS8-2.5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#TRPBF vs LT6600IS8-2.5 |
LT6600IS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6600IS8-2.5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a sufficient amount of bypass capacitance at the input and output pins, and avoid using long traces or wires that can introduce parasitic inductance.
-
The maximum power dissipation of the LT6600IS8-2.5 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
While the LT6600IS8-2.5 is a voltage reference, it's not suitable for switching regulator applications due to its limited current drive capability and lack of internal switching transistors. Instead, consider using a dedicated switching regulator IC that's designed for high-frequency switching applications.
-
The LT6600IS8-2.5 has a fixed output voltage of 2.5V. If you need to adjust the output voltage, consider using an external resistor divider network or an op-amp based voltage regulator circuit.