Part Details for LT6600IS8-2.5#PBF by Analog Devices Inc
Results Overview of LT6600IS8-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600IS8-2.5#PBF Information
LT6600IS8-2.5#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600IS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4019109
|
Farnell | DIFF-AMP, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 35 |
|
$5.9977 / $9.4287 | Buy Now |
DISTI #
505-LT6600IS8-2.5#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
886 In Stock |
|
$5.6125 / $9.8900 | Buy Now |
DISTI #
584-LT6600IS8-2.5PBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt RoHS: Compliant | 1162 |
|
$6.1200 / $12.3400 | Buy Now |
|
Analog Devices Inc | Very L N, Diff Amp & 2.5MHz Lp Package Multiple: 100 | 178 |
|
$4.4900 / $9.8900 | Buy Now |
DISTI #
LT6600IS8-2.5PBF
|
TME | Filter: digital, lowpass, SO8, 2.5MHz, Ch: 1 Min Qty: 1 | 0 |
|
$6.2300 / $7.8400 | RFQ |
DISTI #
LT6600IS8-2.5PB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7900 / $6.3600 | Buy Now |
Part Details for LT6600IS8-2.5#PBF
LT6600IS8-2.5#PBF CAD Models
LT6600IS8-2.5#PBF Part Data Attributes
|
LT6600IS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600IS8-2.5#PBF
Analog Devices Inc
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600IS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6600IS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600IS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600CS8-2.5#TR | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TR |
LT6600CS8-2.5#TRPBF | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TRPBF |
LT6600CS8-2.5 | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5 |
LT6600CS8-2.5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600CS8-2.5 |
LT6600CS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TRPBF |
LT6600IS8-2.5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600IS8-2.5 |
LT6600IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | LT6600IS8-2.5#PBF vs LT6600IS8-2.5#TRPBF |
LT6600IS8-2.5#TR | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6600IS8-2.5#PBF vs LT6600IS8-2.5#TR |
LT6600CS8-2.5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TR |
LT6600IS8-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6600 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, a feedforward capacitor can be added to improve stability.
-
The maximum input voltage that the LT6600 can handle is 12V. Exceeding this voltage can cause damage to the device.
-
The LT6600 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
-
To troubleshoot issues with the LT6600, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.