Part Details for LT6600IDF-10#TRPBF by Analog Devices Inc
Results Overview of LT6600IDF-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600IDF-10#TRPBF Information
LT6600IDF-10#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT6600IDF-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6600IDF-10#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6125 | Buy Now |
DISTI #
584-6600IDF-10TRPBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
|
Analog Devices Inc | Very L N, Diff Amp & 10MHz Lpa Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4900 / $5.6400 | Buy Now |
DISTI #
LT6600IDF-10TRP
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7900 / $6.0300 | Buy Now |
|
Vyrian | Peripheral ICs | 613 |
|
RFQ |
Part Details for LT6600IDF-10#TRPBF
LT6600IDF-10#TRPBF CAD Models
LT6600IDF-10#TRPBF Part Data Attributes
|
LT6600IDF-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600IDF-10#TRPBF
Analog Devices Inc
Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM A SINGLE 3V OR 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT6600IDF-10#TRPBF
This table gives cross-reference parts and alternative options found for LT6600IDF-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600IDF-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600IDF-10#PBF | Analog Devices Inc | $3.2654 | Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | LT6600IDF-10#TRPBF vs LT6600IDF-10#PBF |
LT6600CDF-10#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | LT6600IDF-10#TRPBF vs LT6600CDF-10#TRPBF |
LT6600CDF-10#PBF | Analog Devices Inc | Check for Price | Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | LT6600IDF-10#TRPBF vs LT6600CDF-10#PBF |
LT6600IDF-10#TRPBF | Linear Technology | Check for Price | LT6600-10 - Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT6600IDF-10#TRPBF vs LT6600IDF-10#TRPBF |
LT6600CDF-10#TRPBF | Linear Technology | Check for Price | LT6600-10 - Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LT6600IDF-10#TRPBF vs LT6600CDF-10#TRPBF |
LT6600IDF-10#PBF | Linear Technology | Check for Price | LT6600-10 - Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT6600IDF-10#TRPBF vs LT6600IDF-10#PBF |