Part Details for LT6600CS8-20#PBF by Linear Technology
Results Overview of LT6600CS8-20#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600CS8-20#PBF Information
LT6600CS8-20#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600CS8-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for LT6600CS8-20#PBF
LT6600CS8-20#PBF CAD Models
LT6600CS8-20#PBF Part Data Attributes
|
LT6600CS8-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6600CS8-20#PBF
Linear Technology
LT6600-20 - Very Low Noise, Differential Amplifier and 20MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 56 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600CS8-20#PBF
This table gives cross-reference parts and alternative options found for LT6600CS8-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600CS8-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600CS8-20 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8 | LT6600CS8-20#PBF vs LT6600CS8-20 |
LT6600CS8-20#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6600CS8-20 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, it's recommended to add a small capacitor (e.g. 10nF) between the VCC pin and ground to improve stability. Also, ensure that the input voltage is within the recommended range and that the output is properly decoupled.
-
The maximum input voltage for the LT6600CS8-20 is 15V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 12V for optimal performance and reliability.
-
The LT6600CS8-20 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability. Additionally, it's recommended to use a heat sink or thermal management system to keep the device temperature within the recommended range.
-
To troubleshoot issues with the LT6600CS8-20, start by checking the input voltage and output voltage levels using an oscilloscope or multimeter. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Also, verify that the input and output capacitors are properly connected and meet the recommended specifications.