Part Details for LT6600CS8-20#PBF by Analog Devices Inc
Results Overview of LT6600CS8-20#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600CS8-20#PBF Information
LT6600CS8-20#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600CS8-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9031
|
Newark | Diff-Amp, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:3.3V, 5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:-, Input Offset Voltage:10Mv Rohs Compliant: Yes |Analog Devices LT6600CS8-20#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$4.8600 / $10.4200 | Buy Now |
DISTI #
505-LT6600CS8-20#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8625 / $10.4500 | Buy Now |
DISTI #
584-LT6600CS8-20#PBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 20MHz Lpass Filt RoHS: Compliant | 71 |
|
$5.0500 / $8.9200 | Buy Now |
|
Analog Devices Inc | Very L N, Diff Amp & 20MHz Lpa Package Multiple: 100 | 3800 |
|
$3.8900 / $10.4500 | Buy Now |
DISTI #
LT6600CS8-20PBF
|
TME | Filter: digital, lowpass, SO8, 20MHz, Ch: 1 Min Qty: 1 | 0 |
|
$5.4000 / $6.8000 | RFQ |
DISTI #
LT6600CS8-20PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LT6600CS8-20#PBF
LT6600CS8-20#PBF CAD Models
LT6600CS8-20#PBF Part Data Attributes
|
LT6600CS8-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600CS8-20#PBF
Analog Devices Inc
Very Low Noise, Differential Amplifier and 20MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600CS8-20#PBF
This table gives cross-reference parts and alternative options found for LT6600CS8-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600CS8-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600CS8-20 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 30000uV Offset-Max, PDSO8 | LT6600CS8-20#PBF vs LT6600CS8-20 |
LT6600CS8-20#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6600CS8-20 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. Also, avoid using capacitors with high ESL (equivalent series inductance) values.
-
The maximum input voltage that the LT6600CS8-20 can handle is 12V. Exceeding this voltage may damage the device.
-
Yes, the LT6600CS8-20 can be used in a switching regulator application. However, it's essential to ensure that the device is properly bypassed and decoupled, and that the output filter capacitor is properly selected to minimize ringing and oscillation.
-
The output voltage of the LT6600CS8-20 can be calculated using the following formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).