Part Details for LT6552IS8#PBF by Linear Technology
Results Overview of LT6552IS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6552IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 14 |
|
$2.7563 / $5.5125 | Buy Now |
Part Details for LT6552IS8#PBF
LT6552IS8#PBF CAD Models
LT6552IS8#PBF Part Data Attributes
|
LT6552IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6552IS8#PBF
Linear Technology
LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY | |
Bandwidth-Nom | 75000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT6552IS8#PBF
This table gives cross-reference parts and alternative options found for LT6552IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6552IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6552IS8#PBF | Analog Devices Inc | $2.7933 | 3.3V Single Supply Video Difference Amplifier | LT6552IS8#PBF vs LT6552IS8#PBF |
LT6552IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6552IS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is placed close to the device. Additionally, a minimum of 10uF output capacitance is recommended.
-
The maximum input voltage that the LT6552IS8 can handle is 15V. Exceeding this voltage may damage the device.
-
The LT6552IS8 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider thermal management techniques in high-temperature applications.
-
To troubleshoot issues with the LT6552IS8, start by checking the input voltage, output voltage, and current draw. Verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. Also, check for any signs of overheating or physical damage.