Part Details for LT6231IDD by Analog Devices Inc
Results Overview of LT6231IDD by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6231IDD Information
LT6231IDD by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6231IDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1267 |
|
RFQ |
Part Details for LT6231IDD
LT6231IDD CAD Models
LT6231IDD Part Data Attributes
|
LT6231IDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6231IDD
Analog Devices Inc
Operational Amplifier, 2 Func, 650uV Offset-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 215000 | |
Width | 3 mm |
Alternate Parts for LT6231IDD
This table gives cross-reference parts and alternative options found for LT6231IDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6231IDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6231CDD#PBF | Analog Devices Inc | $4.2138 | 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family | LT6231IDD vs LT6231CDD#PBF |
LT6231IDD#PBF | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6231IDD vs LT6231IDD#PBF |
LT6231CDD#TRPBF | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6231IDD vs LT6231CDD#TRPBF |
LT6231IDD#TRPBF | Analog Devices Inc | Check for Price | 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family | LT6231IDD vs LT6231IDD#TRPBF |
LT6231CDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8 | LT6231IDD vs LT6231CDD |
LT6231IDD#TRPBF | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6231IDD vs LT6231IDD#TRPBF |
LT6231CDD#PBF | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6231IDD vs LT6231CDD#PBF |
LT6231CDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 550uV Offset-Max, PDSO8 | LT6231IDD vs LT6231CDD#TR |
LT6231CDD#TR | Linear Technology | Check for Price | LT6231 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6231IDD vs LT6231CDD#TR |