Part Details for LT6230CS6-10#TRMPBF by Linear Technology
Results Overview of LT6230CS6-10#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6230CS6-10#TRMPBF Information
LT6230CS6-10#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6230CS6-10#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 1.45GHZ RRO TSOT23-6 / Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R | 4000 |
|
$2.7551 / $3.5587 | Buy Now |
Part Details for LT6230CS6-10#TRMPBF
LT6230CS6-10#TRMPBF CAD Models
LT6230CS6-10#TRMPBF Part Data Attributes
|
LT6230CS6-10#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6230CS6-10#TRMPBF
Linear Technology
LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 31 V/us | |
Slew Rate-Nom | 315 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1450000 | |
Voltage Gain-Min | 4100 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT6230CS6-10#TRMPBF
This table gives cross-reference parts and alternative options found for LT6230CS6-10#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6230CS6-10#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6230CS6-10#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | LT6230CS6-10#TRMPBF vs LT6230CS6-10#TRM |
LT6230CS6-10#TRM | Linear Technology | Check for Price | LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6230CS6-10#TRMPBF vs LT6230CS6-10#TRM |
LT6230CS6-10#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6230CS6-10 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor has a low equivalent series resistance (ESR). Additionally, the input and output capacitors should be placed close to the device, and the PCB layout should be designed to minimize parasitic inductance and capacitance.
-
The maximum power dissipation of the LT6230CS6-10 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where Pd is the power dissipation, TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The thermal resistance of the LT6230CS6-10 is 45°C/W.
-
The LT6230CS6-10 is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's essential to consider the device's thermal characteristics and ensure that the junction temperature remains within the recommended range. Additionally, the device's output voltage and current capabilities may be derated at high temperatures.
-
To protect the LT6230CS6-10 from input voltage transients and overvoltage conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, a fuse or a current-limiting resistor can be used to prevent overcurrent conditions.