Part Details for LT6200CS6-10#TRPBF by Analog Devices Inc
Results Overview of LT6200CS6-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6200CS6-10#TRPBF Information
LT6200CS6-10#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6200CS6-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6200CS6-10#TRPBF-ND
|
DigiKey | IC BUFFER 1 CIRCUIT TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
DISTI #
584-6200CS6-10TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
LT6200CS6-10TRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
|
Vyrian | Peripheral ICs | 321 |
|
RFQ |
Part Details for LT6200CS6-10#TRPBF
LT6200CS6-10#TRPBF CAD Models
LT6200CS6-10#TRPBF Part Data Attributes
|
LT6200CS6-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS6-10#TRPBF
Analog Devices Inc
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18 µA | |
Bias Current-Max (IIB) @25C | 18 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 340 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600000 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6200CS6-10#TRPBF
This table gives cross-reference parts and alternative options found for LT6200CS6-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS6-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6200CS6-10#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | LT6200CS6-10#TRPBF vs LT6200CS6-10#TR |
LT6200IS6-10 | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6200CS6-10#TRPBF vs LT6200IS6-10 |
LT6200CS6-10#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | LT6200CS6-10#TRPBF vs LT6200CS6-10#TRM |
LT6200IS6-10#PBF | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6200CS6-10#TRPBF vs LT6200IS6-10#PBF |
LT6200CS6-10#TR | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6200CS6-10#TRPBF vs LT6200CS6-10#TR |
LT6200CS6-10#TRMPBF | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6200CS6-10#TRPBF vs LT6200CS6-10#TRMPBF |