-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6200CS6-10#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5905
|
Newark | Op-Amp, 165Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:1.6Ghz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6200CS6-10#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 283 |
|
$2.5700 / $4.8300 | Buy Now |
DISTI #
LT6200CS6-10#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1318 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-6200CS6-10TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, RoHS: Compliant | 733 |
|
$2.4600 / $5.5600 | Buy Now |
DISTI #
V72:2272_06430907
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 Container: Cut Strips | Americas - 498 |
|
$2.5260 / $4.7700 | Buy Now |
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Package Multiple: 500 | 4764 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
LT6200CS610TRMP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6200CS6-10#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS6-10#TRMPBF
Analog Devices Inc
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 18 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 44 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1600000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6200CS6-10#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS6-10#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6200CS6-10#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | LT6200CS6-10#TRMPBF vs LT6200CS6-10#TR |
LT6200IS6-10 | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6200CS6-10#TRMPBF vs LT6200IS6-10 |
LT6200CS6-10#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | LT6200CS6-10#TRMPBF vs LT6200CS6-10#TRM |
LT6200IS6-10#PBF | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT6200CS6-10#TRMPBF vs LT6200IS6-10#PBF |
LT6200CS6-10#TR | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6200CS6-10#TRMPBF vs LT6200CS6-10#TR |
LT6200CS6-10#TRPBF | Analog Devices Inc | Check for Price | 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family | LT6200CS6-10#TRMPBF vs LT6200CS6-10#TRPBF |
LT6200CS6-10#TRMPBF | Linear Technology | Check for Price | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT6200CS6-10#TRMPBF vs LT6200CS6-10#TRMPBF |
A good PCB layout for the LT6200CS6-10 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN137 for more details.
To ensure stability, make sure to follow the recommended compensation network, choose the correct gain resistors, and ensure that the input and output capacitors are properly selected. Additionally, avoid parasitic capacitance and inductance in the layout, and use a low-ESR output capacitor. Refer to the datasheet and application notes for more information.
The maximum power dissipation of the LT6200CS6-10 is dependent on the operating temperature and the thermal resistance of the package. For the TRMPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. Refer to the datasheet for more information on thermal characteristics.
The LT6200CS6-10 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure that the device is operated within its specified temperature range.
To protect the LT6200CS6-10 from ESD damage, follow proper handling and storage procedures, use ESD-safe materials and tools, and ensure that the device is properly grounded during assembly. Additionally, consider adding ESD protection devices, such as TVS diodes, to the input and output pins.