Part Details for LT6106IS5#TRPBF by Linear Technology
Results Overview of LT6106IS5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6106IS5#TRPBF Information
LT6106IS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6106IS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP CURR SENSE TSOT23-5 / SP Amp Current Sense Amp Single 36V Automotive 5-Pin TSOT-23 T/R | 2479 |
|
$2.2439 / $3.3658 | Buy Now |
Part Details for LT6106IS5#TRPBF
LT6106IS5#TRPBF CAD Models
LT6106IS5#TRPBF Part Data Attributes
|
LT6106IS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6106IS5#TRPBF
Linear Technology
LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-16 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 1.625 mm |
LT6106IS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT6106IS5#TRPBF is -40°C to 125°C.
-
To ensure stability in the LT6106IS5#TRPBF, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF and placed close to the input pin.
-
The recommended input voltage range for the LT6106IS5#TRPBF is 2.7V to 36V. However, the device can operate with input voltages as low as 2.2V, but with reduced performance.
-
The output voltage of the LT6106IS5#TRPBF can be calculated using the following formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.2V), R1 is the feedback resistor, and R2 is the divider resistor.
-
The maximum output current of the LT6106IS5#TRPBF is 1.5A. However, the device can deliver higher currents for short periods of time, but sustained operation above 1.5A may cause overheating.