Part Details for LT6106HS5#PBF by Analog Devices Inc
Results Overview of LT6106HS5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6106HS5#PBF Information
LT6106HS5#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6106HS5#PBF
LT6106HS5#PBF CAD Models
LT6106HS5#PBF Part Data Attributes
|
LT6106HS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6106HS5#PBF
Analog Devices Inc
Low Cost 36V High Side Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT6106HS5#PBF
This table gives cross-reference parts and alternative options found for LT6106HS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6106HS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6106CS5#TRPBF | Analog Devices Inc | $1.7757 | 36V Low Cost High Side Current Sense in a SOT-23 | LT6106HS5#PBF vs LT6106CS5#TRPBF |
LT6105IMS8#PBF | Analog Devices Inc | $2.2086 | Precision, Rail-to-Rail Input Current Sense Amplifier | LT6106HS5#PBF vs LT6105IMS8#PBF |
LT6105IDCB#TRMPBF | Analog Devices Inc | $2.2834 | Precision, Rail-to-Rail Input Current Sense Amplifier | LT6106HS5#PBF vs LT6105IDCB#TRMPBF |
LT6106HS5#WTRPBF | Analog Devices Inc | Check for Price | 36V Low Cost High Side Current Sense in a SOT-23 | LT6106HS5#PBF vs LT6106HS5#WTRPBF |
LT6106CS5#PBF | Analog Devices Inc | Check for Price | Low Cost 36V High Side Current Sense Amplifier | LT6106HS5#PBF vs LT6106CS5#PBF |
LT6107MPS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LT6106HS5#PBF vs LT6107MPS5#TRM |
LT6106HS5#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6106HS5#PBF is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LT6106HS5#PBF, it is recommended to follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths and widths. Additionally, placing the input and output capacitors close to the device and using a low-ESR capacitor can help reduce noise and EMI.
-
The recommended input capacitor value for the LT6106HS5#PBF is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help reduce input ripple and improve output stability.
-
The LT6106HS5#PBF is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's power dissipation and output current at high temperatures to ensure reliable operation.
-
To ensure the LT6106HS5#PBF is stable and does not oscillate, it is recommended to follow the datasheet's guidelines for output capacitor selection, input capacitor selection, and PCB layout. Additionally, ensuring that the device is operated within its recommended operating conditions and that the output is properly decoupled can help prevent oscillation.