Part Details for LT6020IDD-1#PBF by Analog Devices Inc
Results Overview of LT6020IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6020IDD-1#PBF Information
LT6020IDD-1#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6020IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6020IDD-1#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
102 In Stock |
|
$3.0375 / $7.3800 | Buy Now |
DISTI #
584-LT6020IDD-1#PBF
|
Mouser Electronics | Precision Amplifiers 2x uP, 5V/us Prec R2R Out Amp RoHS: Compliant | 215 |
|
$3.0700 / $5.8300 | Buy Now |
DISTI #
V36:1790_06430558
|
Arrow Electronics | Op Amp Dual Micropower Amplifier R-R O/P ±15V/30V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2403 | Americas - 237 |
|
$2.8350 / $2.9330 | Buy Now |
|
Analog Devices Inc | 2x uP, 5V/µs Prec R2R Out Amp Package Multiple: 121 | 2689 |
|
$2.4300 / $7.3800 | Buy Now |
DISTI #
77890753
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P ±15V/30V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2662 |
|
$3.0566 | Buy Now |
DISTI #
77688946
|
Verical | Op Amp Dual Micropower Amplifier R-R O/P ±15V/30V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2403 | Americas - 121 |
|
$3.6806 / $3.9800 | Buy Now |
DISTI #
LT6020IDD-1#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.1400 / $3.4500 | Buy Now |
Part Details for LT6020IDD-1#PBF
LT6020IDD-1#PBF CAD Models
LT6020IDD-1#PBF Part Data Attributes
|
LT6020IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6020IDD-1#PBF
Analog Devices Inc
LT6020IDD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |
Alternate Parts for LT6020IDD-1#PBF
This table gives cross-reference parts and alternative options found for LT6020IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6020IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6020HDD-1#TRPBF | Analog Devices Inc | Check for Price | LT6020HDD-1#TRPBF | LT6020IDD-1#PBF vs LT6020HDD-1#TRPBF |
LT6020IDD-1#TRPBF | Analog Devices Inc | Check for Price | LT6020IDD-1#TRPBF | LT6020IDD-1#PBF vs LT6020IDD-1#TRPBF |
LT6020HDD-1#PBF | Analog Devices Inc | Check for Price | LT6020HDD-1#PBF | LT6020IDD-1#PBF vs LT6020HDD-1#PBF |
LT6020IDD-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6020 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating frequency.
-
The maximum power dissipation of the LT6020 is dependent on the operating temperature and the thermal resistance of the package. For the DD package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the operating temperature and the thermal resistance of the package.
-
The LT6020 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper thermal management to prevent overheating.
-
To ensure stability, it is recommended to follow the recommended PCB layout, choose the right input and output capacitors, and ensure that the device is operated within its specified operating conditions. Additionally, a stability analysis using the device's transfer function and Bode plots can help identify potential stability issues.