-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6012IS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4020981
|
Farnell | OP-AMP, 350KHZ, -40 TO 85DEG C, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$6.0111 / $12.1540 | Buy Now |
DISTI #
505-LT6012IS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
106 In Stock |
|
$5.3500 / $11.2300 | Buy Now |
DISTI #
584-LT6012IS#PBF
|
Mouser Electronics | Precision Amplifiers 2x/4x 135uA, 14nV/rtHz, R2R Out Prec Op RoHS: Compliant | 87 |
|
$5.5100 / $11.2300 | Buy Now |
|
Analog Devices Inc | 2x/4x 135µA, 14nV/rtHz, R2R Ou Package Multiple: 55 | 2057 |
|
$4.2800 / $11.2300 | Buy Now |
DISTI #
35214054
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 2200 |
|
$5.2938 | Buy Now |
DISTI #
LT6012IS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 110 | 0 |
|
$5.5300 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6012IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6012IS#PBF
Analog Devices Inc
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT6012IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6012IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6012CS#PBF | Analog Devices Inc | $5.4908 | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | LT6012IS#PBF vs LT6012CS#PBF |
LT6012IS#PBF | Linear Technology | Check for Price | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT6012IS#PBF vs LT6012IS#PBF |
LT6012IS#TRPBF | Linear Technology | Check for Price | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT6012IS#PBF vs LT6012IS#TRPBF |
LT6012IS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDSO14 | LT6012IS#PBF vs LT6012IS#TR |
LT6012IS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDSO14 | LT6012IS#PBF vs LT6012IS |
LT6012IS | Linear Technology | Check for Price | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LT6012IS#PBF vs LT6012IS |
LT6012CS#PBF | Linear Technology | Check for Price | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT6012IS#PBF vs LT6012CS#PBF |
LT6012CS#TR | Linear Technology | Check for Price | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT6012IS#PBF vs LT6012CS#TR |
A good PCB layout for the LT6012IS#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended compensation network and component values provided in the datasheet. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions. It's also important to consider the effects of parasitic capacitance and inductance in the PCB layout.
The maximum power dissipation of the LT6012IS#PBF is dependent on the package type and the ambient temperature. For the IS#PBF package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, you need to consider the input voltage, output voltage, output current, and the quiescent current of the device. The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + Vin x Iq, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
The LT6012IS#PBF is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may be affected at high temperatures. It's essential to consider the device's thermal characteristics, such as the thermal resistance and maximum junction temperature, when designing for high-temperature applications. Additionally, the device's operating conditions, such as the input voltage and output current, should be derated accordingly to ensure reliable operation.
To troubleshoot common issues with the LT6012IS#PBF, it's essential to follow a systematic approach. First, verify that the device is properly powered and that the input and output voltages are within the recommended operating conditions. Next, check the PCB layout and ensure that it follows the recommended guidelines. Then, verify that the compensation network and component values are correct. If the issue persists, consider using a scope or other diagnostic tools to analyze the device's behavior and identify the root cause of the problem.