Part Details for LT6011ACDD#TRPBF by Linear Technology
Results Overview of LT6011ACDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6011ACDD#TRPBF Information
LT6011ACDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6011ACDD#TRPBF
LT6011ACDD#TRPBF CAD Models
LT6011ACDD#TRPBF Part Data Attributes
|
LT6011ACDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6011ACDD#TRPBF
Linear Technology
LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 210 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.76 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 250000 | |
Width | 3 mm |
Alternate Parts for LT6011ACDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6011ACDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6011ACDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6011AIDD#PBF | Analog Devices Inc | $6.1040 | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | LT6011ACDD#TRPBF vs LT6011AIDD#PBF |
LT6011ACDD | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6011ACDD#TRPBF vs LT6011ACDD |
LT6011ACDD#PBF | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6011ACDD#TRPBF vs LT6011ACDD#PBF |
LT6011ACDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 210uV Offset-Max, BIPolar, PDSO8 | LT6011ACDD#TRPBF vs LT6011ACDD |
LT6011AIDD#TR | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD#TR |
LT6011AIDD | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD |
LT6011AIDD#TRPBF | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD#TRPBF |
LT6011ACDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6011 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog circuitry.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT6011 is dependent on the package type and the ambient temperature. For the DD package, the maximum power dissipation is 2.5W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT6011 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature applications.
-
The LT6011 has an internal overvoltage protection (OVP) circuit that protects the device from input voltages up to 60V. However, it's recommended to add external protection circuitry, such as a voltage clamp or a transient voltage suppressor (TVS), to protect the device from high-energy transients and surges.