Part Details for LT6011ACDD#TRPBF by Analog Devices Inc
Results Overview of LT6011ACDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6011ACDD#TRPBF Information
LT6011ACDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6011ACDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6011ACDD#TRPBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 | Buy Now |
DISTI #
584-LT6011ACDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x 135uA, 14nV/rtHz, R2R Out Prec Op RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | 2x/4x 135µA, 14nV/rtHz, R2R Ou Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2500 / $4.6300 | Buy Now |
DISTI #
LT6011ACDDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
|
Vyrian | Peripheral ICs | 1164 |
|
RFQ |
Part Details for LT6011ACDD#TRPBF
LT6011ACDD#TRPBF CAD Models
LT6011ACDD#TRPBF Part Data Attributes
|
LT6011ACDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6011ACDD#TRPBF
Analog Devices Inc
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 210 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |
Alternate Parts for LT6011ACDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6011ACDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6011ACDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6011AIDD#PBF | Analog Devices Inc | $6.1040 | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | LT6011ACDD#TRPBF vs LT6011AIDD#PBF |
LT6011ACDD | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6011ACDD#TRPBF vs LT6011ACDD |
LT6011ACDD#PBF | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6011ACDD#TRPBF vs LT6011ACDD#PBF |
LT6011ACDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 210uV Offset-Max, BIPolar, PDSO8 | LT6011ACDD#TRPBF vs LT6011ACDD |
LT6011ACDD#TRPBF | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LT6011ACDD#TRPBF vs LT6011ACDD#TRPBF |
LT6011AIDD#TR | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD#TR |
LT6011AIDD | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD |
LT6011AIDD#TRPBF | Linear Technology | Check for Price | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6011ACDD#TRPBF vs LT6011AIDD#TRPBF |
LT6011ACDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6011 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure stability, the LT6011 requires a minimum output capacitance of 10uF, and the output capacitor should be placed close to the device. The input capacitor should also be placed close to the device and should have a value of at least 1uF. Additionally, the datasheet provides a stability analysis procedure that should be followed to ensure the device is stable in the specific application.
-
The maximum power dissipation of the LT6011 is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a power dissipation curve that can be used to determine the maximum power dissipation at a given ambient temperature. Additionally, the device should be mounted on a PCB with a good thermal conductivity to ensure proper heat dissipation.
-
The LT6011 is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. The datasheet provides temperature-related specifications and graphs that can be used to determine the device's performance at high temperatures. Additionally, the device should be derated for power dissipation at high temperatures to ensure reliable operation.
-
The LT6011 has an absolute maximum input voltage rating of 18V. To protect the device from input overvoltage, a voltage clamp or a transient voltage suppressor (TVS) can be used. The datasheet provides guidelines for selecting a suitable TVS device. Additionally, the input voltage should be limited to the recommended operating range to ensure proper device operation.