Part Details for LT6003IS5#TRPBF by Linear Technology
Results Overview of LT6003IS5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6003IS5#TRPBF Information
LT6003IS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6003IS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ |
Part Details for LT6003IS5#TRPBF
LT6003IS5#TRPBF CAD Models
LT6003IS5#TRPBF Part Data Attributes
|
LT6003IS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6003IS5#TRPBF
Linear Technology
LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6003IS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6003IS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003IS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6003IS5#TRPBF | Analog Devices Inc | $1.7538 | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003IS5#TRPBF vs LT6003IS5#TRPBF |
LT6003IS5#TR | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRPBF vs LT6003IS5#TR |
LT6003IS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | LT6003IS5#TRPBF vs LT6003IS5#TRM |
LT6003IS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | LT6003IS5#TRPBF vs LT6003IS5 |
LT6003IS5 | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRPBF vs LT6003IS5 |
LT6003IS5#TRM | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRPBF vs LT6003IS5#TRM |
LT6003IS5#PBF | Analog Devices Inc | Check for Price | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003IS5#TRPBF vs LT6003IS5#PBF |
LT6003IS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce noise and ripple, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground.
-
The thermal shutdown temperature is 150°C, and the device will automatically shut down if the junction temperature exceeds this value.