-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6003IS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8955
|
Newark | Op-Amp, 3Khz, -40 To 85Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Khz, Supply Voltage Range:1.6V To 16V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:7Pa Rohs Compliant: Yes |Analog Devices LT6003IS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$1.3500 / $2.7300 | Buy Now |
DISTI #
505-LT6003IS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4262 In Stock |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
584-LT6003IS5#TRMPBF
|
Mouser Electronics | Precision Amplifiers 1.6V, 1uA Prec R2R In & Out Op Amp RoHS: Compliant | 13814 |
|
$1.3000 / $2.8100 | Buy Now |
DISTI #
E54:1762_00012819
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2451 | Europe - 2000 |
|
$1.4332 / $1.4671 | Buy Now |
DISTI #
V72:2272_06430965
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 Container: Cut Strips | Americas - 29 |
|
$1.3340 / $1.9190 | Buy Now |
|
Analog Devices Inc | 1.6V, 1µA Prec R2R In & Out Op Package Multiple: 500 | 1353 |
|
$1.3000 / $3.9900 | Buy Now |
DISTI #
89495887
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2451 | Americas - 2000 |
|
$1.1300 | Buy Now |
DISTI #
LT6003IS5TRMPBF
|
TME | IC: operational amplifier, 3kHz, Ch: 1, TSOT23, reel,tape, IB: 6nA Min Qty: 1 | 0 |
|
$1.9600 / $3.0800 | RFQ |
DISTI #
LT6003IS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.3500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6003IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6003IS5#TRMPBF
Analog Devices Inc
1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1300 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6003IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6003IS5#TRPBF | Analog Devices Inc | $1.7538 | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003IS5#TRMPBF vs LT6003IS5#TRPBF |
LT6003IS5#TR | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRMPBF vs LT6003IS5#TR |
LT6003IS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | LT6003IS5#TRMPBF vs LT6003IS5#TRM |
LT6003IS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1050uV Offset-Max, PDSO5 | LT6003IS5#TRMPBF vs LT6003IS5 |
LT6003IS5 | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRMPBF vs LT6003IS5 |
LT6003IS5#TRM | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6003IS5#TRMPBF vs LT6003IS5#TRM |
LT6003IS5#PBF | Analog Devices Inc | Check for Price | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003IS5#TRMPBF vs LT6003IS5#PBF |
A good PCB layout for the LT6003IS5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device, and that the input capacitor is properly bypassed. Also, avoid using long input traces and minimize the distance between the input and output capacitors.
The maximum ambient temperature range for the LT6003IS5 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's essential to consider thermal management and heat dissipation in the system design.
Yes, the LT6003IS5 is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure compliance with relevant industry standards, such as MIL-PRF-38535.
The LT6003IS5 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat, and store the device in an anti-static bag or container.