Part Details for LT6003HS5#TRPBF by Linear Technology
Results Overview of LT6003HS5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6003HS5#TRPBF Information
LT6003HS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT6003HS5#TRPBF
LT6003HS5#TRPBF CAD Models
LT6003HS5#TRPBF Part Data Attributes
|
LT6003HS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6003HS5#TRPBF
Linear Technology
LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6003HS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6003HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6003HS5#TRPBF | Analog Devices Inc | $1.9487 | 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | LT6003HS5#TRPBF vs LT6003HS5#TRPBF |
LT6003HS5 | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6003HS5#TRPBF vs LT6003HS5 |
LT6003HS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRPBF vs LT6003HS5 |
LT6003HS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRPBF vs LT6003HS5#TR |
LT6003HS5#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT6003HS5#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended compensation network and component values, ensure a stable input voltage, and minimize parasitic inductance and capacitance in the PCB layout. Additionally, the output capacitor should be selected based on the output voltage and current requirements.
-
The maximum junction temperature for the LT6003HS5#TRPBF is 150°C. It's essential to ensure that the device operates within the recommended temperature range to prevent thermal shutdown and ensure reliable operation.
-
While it's possible to use a different output capacitor, it's essential to ensure that the selected capacitor meets the recommended specifications, including the equivalent series resistance (ESR) and capacitance value. Using a capacitor with a different ESR or capacitance value may affect the stability and performance of the device.
-
The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. The heat sink requirements can be determined based on the calculated power dissipation, ambient temperature, and the maximum junction temperature. A thermal analysis or simulation tool can be used to determine the heat sink requirements.