Part Details for LT6003HS5#TRPBF by Analog Devices Inc
Results Overview of LT6003HS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6003HS5#TRPBF Information
LT6003HS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6003HS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5860
|
Newark | Op-Amp, 3Khz, -40 To 125Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Khz, Supply Voltage Range:1.6V To 16V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:7Pa Rohs Compliant: Yes |Analog Devices LT6003HS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4793 |
|
$1.4400 / $4.2400 | Buy Now |
DISTI #
LT6003HS5#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1108 In Stock |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
584-LT6003HS5#TRPBF
|
Mouser Electronics | Precision Amplifiers 1.6V, 1uA Prec R2R In & Out Op Amp RoHS: Compliant | 1646 |
|
$1.4100 / $3.3900 | Buy Now |
|
Analog Devices Inc | 1.6V, 1µA Prec R2R In & Out Op Min Qty: 1 Package Multiple: 2500 | 7722 |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
73197799
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.3977 | Buy Now |
DISTI #
LT6003HS5#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4600 / $1.5200 | Buy Now |
Part Details for LT6003HS5#TRPBF
LT6003HS5#TRPBF CAD Models
LT6003HS5#TRPBF Part Data Attributes
|
LT6003HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6003HS5#TRPBF
Analog Devices Inc
1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6003HS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6003HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6003HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6003HS5 | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6003HS5#TRPBF vs LT6003HS5 |
LT6003HS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRPBF vs LT6003HS5 |
LT6003HS5#TRM | Linear Technology | Check for Price | LT6003 - 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6003HS5#TRPBF vs LT6003HS5#TRM |
LT6003HS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO5 | LT6003HS5#TRPBF vs LT6003HS5#TR |
LT6003HS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6003HS5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device, and that the input capacitor is properly bypassed. Also, avoid using long input traces and minimize the distance between the input and output capacitors.
-
The LT6003HS5 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal management guidelines for more information.
-
Yes, the LT6003HS5 is a high-reliability device that meets the requirements of various aerospace and defense standards, including MIL-PRF-38535 and NASA's EEE-INST-002. However, consult with Analog Devices' sales team and quality department for specific certification and compliance information.
-
To troubleshoot issues with the LT6003HS5, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values, and ensure that the device is properly bypassed and decoupled. Consult the datasheet and application notes for more information.