Part Details for LT5546EUF#TRPBF by Linear Technology
Results Overview of LT5546EUF#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5546EUF#TRPBF Information
LT5546EUF#TRPBF by Linear Technology is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LT5546EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Quest Components | DEMODULATOR, I/Q, 40MHZ MIN, 500MHZ MAX | 636 |
|
$4.6200 / $13.2000 | Buy Now |
|
Quest Components | DEMODULATOR, I/Q, 40MHZ MIN, 500MHZ MAX | 20 |
|
$8.0000 / $12.0000 | Buy Now |
|
Win Source Electronics | IC DEMOD QUAD 17MHZ VGA 16-QFN | 5900 |
|
$13.0573 / $19.5853 | Buy Now |
Part Details for LT5546EUF#TRPBF
LT5546EUF#TRPBF CAD Models
LT5546EUF#TRPBF Part Data Attributes
|
LT5546EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5546EUF#TRPBF
Linear Technology
LT5546 - 40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5546EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT5546EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5546EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5546EUF#TR | Linear Technology | Check for Price | LT5546 - 40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT5546EUF#TRPBF vs LT5546EUF#TR |
LT5546EUF#TRPBF | Analog Devices Inc | Check for Price | 40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth | LT5546EUF#TRPBF vs LT5546EUF#TRPBF |
LT5546EUF#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT5546EUF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small series resistor (e.g., 1 ohm) between the output capacitor and the load to dampen any potential oscillations.
-
The maximum input voltage for the LT5546EUF is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent damage to the device.
-
The LT5546EUF is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple of the LT5546EUF can be calculated using the formula: ΔVout = (Iout * Rout) / (fsw * Cout), where Iout is the output current, Rout is the output resistance, fsw is the switching frequency, and Cout is the output capacitance.