Part Details for LT5516EUF#TRPBF by Analog Devices Inc
Results Overview of LT5516EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT5516EUF#TRPBF Information
LT5516EUF#TRPBF by Analog Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LT5516EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5516EUF#TRPBF-ND
|
DigiKey | RF DEMOD IC 800MHZ-1.5GHZ 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6475 | Buy Now |
DISTI #
584-LT5516EUF#TRPBF
|
Mouser Electronics | Modulator / Demodulator 800MHz to 1.5GHz Direct Conversion 4xrat RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
|
Analog Devices Inc | 800MHz to 1.5GHz Direct Conver Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4200 / $7.6300 | Buy Now |
DISTI #
LT5516EUF#TRPBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0000 / $7.2700 | Buy Now |
|
Vyrian | Peripheral ICs | 1225 |
|
RFQ |
Part Details for LT5516EUF#TRPBF
LT5516EUF#TRPBF CAD Models
LT5516EUF#TRPBF Part Data Attributes
|
LT5516EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5516EUF#TRPBF
Analog Devices Inc
800MHz to 1.5GHz Direct Conversion Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5516EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT5516EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5516EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT5516EUF#TR | Analog Devices Inc | Check for Price | Demodulator, Quadraphase, 800MHz Min, 1500MHz Max | LT5516EUF#TRPBF vs LT5516EUF#TR |
LT5516EUF#TRPBF | Linear Technology | Check for Price | LT5516 - 800MHz to 1.5GHz Direct Conversion Quadrature Demodulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT5516EUF#TRPBF vs LT5516EUF#TRPBF |