-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Surge Stopper with Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4363HS-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5812
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Soic-16, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Soic, No. Of Pins:16Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4363HS-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.5600 / $10.0800 | Buy Now |
DISTI #
LT4363HS-1#PBF-ND
|
DigiKey | IC SURGE STOPPER HV 16-SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$5.5625 / $11.5600 | Buy Now |
DISTI #
584-LT4363HS-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim RoHS: Compliant | 170 |
|
$5.5600 / $10.0800 | Buy Now |
|
Analog Devices Inc | Hi V Surge Stopper w/ C Lim Package Multiple: 50 | 4809 |
|
$4.4500 / $11.5600 | Buy Now |
DISTI #
35242219
|
Verical | Surge Stopper 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4800 |
|
$5.5040 | Buy Now |
DISTI #
LT4363HS-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7400 / $6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4363HS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4363HS-1#PBF
Analog Devices Inc
High Voltage Surge Stopper with Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.275 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
The maximum input voltage that the LT4363HS-1#PBF can handle is 80V, but it's recommended to operate it within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
To ensure the LT4363HS-1#PBF is properly biased, make sure to connect the VCC pin to a stable voltage source between 4.5V and 15V, and the EN pin to a logic-level signal to enable or disable the device. Also, ensure that the input voltage is within the specified range and the output is properly decoupled.
The FAULT pin is an open-drain output that indicates when the LT4363HS-1#PBF detects an overvoltage or undervoltage condition. You can use this pin to trigger an interrupt or alarm in your system, or to shut down the power supply in case of a fault. Connect a pull-up resistor to a voltage source, and use the FAULT pin as an input to your microcontroller or other logic circuit.
Choose resistors with a 1% or better tolerance to ensure accurate voltage setting and overvoltage protection. For RSET, use a value between 1kΩ and 100kΩ, and for OVP, use a value between 10kΩ and 1MΩ. Consult the datasheet for specific equations and guidelines to calculate the optimal resistor values for your application.
For optimal thermal performance, place the LT4363HS-1#PBF near a thermal pad or a heat sink, and ensure good airflow around the device. Use a multi-layer PCB with a solid ground plane to reduce noise and improve thermal dissipation. Keep the input and output capacitors close to the device, and use short, wide traces to minimize inductance and resistance.