Part Details for LT4363HMS-2#TRPBF by Linear Technology
Results Overview of LT4363HMS-2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4363HMS-2#TRPBF Information
LT4363HMS-2#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LT4363HMS-2#TRPBF
LT4363HMS-2#TRPBF CAD Models
LT4363HMS-2#TRPBF Part Data Attributes
|
LT4363HMS-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4363HMS-2#TRPBF
Linear Technology
LT4363 - High Voltage Surge Stopper with Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.275 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT4363HMS-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 80V, but it's recommended to keep it below 60V for optimal performance and reliability.
-
Make sure to provide a stable 5V bias voltage to the VCC pin, and ensure the EN pin is pulled high to enable the device. Also, decouple the input and output pins with suitable capacitors to minimize noise and ripple.
-
Keep the input and output traces short and wide to minimize inductance and resistance. Place the input and output capacitors close to the device, and use a solid ground plane to reduce noise and EMI. Avoid routing sensitive signals near the device's switching nodes.
-
Check the input voltage and current, and ensure the device is properly biased and enabled. Verify the output voltage and current are within specifications. Use an oscilloscope to inspect the switching waveforms and look for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The LT4363HMS-2#TRPBF is rated for operation up to 125°C, but thermal derating may be necessary for high-temperature applications. Ensure proper heat sinking and thermal management to prevent overheating and reduce the risk of device failure.