Part Details for LT4356MPMS-1#TRPBF by Analog Devices Inc
Results Overview of LT4356MPMS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356MPMS-1#TRPBF Information
LT4356MPMS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356MPMS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4356MPMS-1#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER ADJ 10-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2518 In Stock |
|
$8.8250 / $16.3800 | Buy Now |
DISTI #
584-4356MPMS-1TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 2177 |
|
$8.8200 / $15.5300 | Buy Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 1 Package Multiple: 2500 | 2504 |
|
$7.0600 / $16.3800 | Buy Now |
DISTI #
84018759
|
Verical | Surge Stopper 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$8.7322 | Buy Now |
DISTI #
LT4356MPMS-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1200 / $9.4800 | Buy Now |
Part Details for LT4356MPMS-1#TRPBF
LT4356MPMS-1#TRPBF CAD Models
LT4356MPMS-1#TRPBF Part Data Attributes
|
LT4356MPMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356MPMS-1#TRPBF
Analog Devices Inc
LT4356MPMS-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT4356MPMS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LT4356's performance. Keep the input and output capacitors close to the device, use a solid ground plane, and minimize trace lengths and widths to reduce EMI and noise. A 4-layer board with a dedicated power plane is recommended.
-
Choose input capacitors with low ESR and high ripple current ratings. For output capacitors, select ones with low ESR and high capacitance. The datasheet provides guidelines for capacitor selection, but it's essential to consider the specific application's requirements and operating conditions.
-
The LT4356MPMS-1#TRPBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure that your design takes into account the operating temperature range and provides adequate thermal management.
-
The LT4356MPMS-1#TRPBF is an industrial-grade device, but it's not specifically designed for high-reliability or automotive applications. For such applications, consider using devices with higher reliability ratings, such as the LT4356HQV#PBF or LT4356MPMS-1#TRPBF with additional qualification and testing.
-
To troubleshoot issues with the LT4356, start by verifying the PCB layout, component selection, and soldering quality. Check for proper decoupling, input and output capacitor selection, and ensure that the device is operated within its recommended specifications. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.