Part Details for LT4356IS-2#TRPBF by Linear Technology
Results Overview of LT4356IS-2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IS-2#TRPBF Information
LT4356IS-2#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356IS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 554 |
|
RFQ |
Part Details for LT4356IS-2#TRPBF
LT4356IS-2#TRPBF CAD Models
LT4356IS-2#TRPBF Part Data Attributes
|
LT4356IS-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-2#TRPBF
Linear Technology
LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4356IS-2#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356HS-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356IS-2#TRPBF vs LT4356HS-2 |
LT4356CS-2#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT4356IS-2#TRPBF vs LT4356CS-2#PBF |
LT4356IS-2#TRPBF | Analog Devices Inc | Check for Price | LT4356IS-2#TRPBF | LT4356IS-2#TRPBF vs LT4356IS-2#TRPBF |
LT4356IS-2#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT4356IS-2#TRPBF vs LT4356IS-2#PBF |
LT4356CS-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356IS-2#TRPBF vs LT4356CS-2 |
LT4356CS-2 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356IS-2#TRPBF vs LT4356CS-2 |
LT4356CS-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356IS-2#TRPBF vs LT4356CS-2#TR |
LT4356IS-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356IS-2#TRPBF is 80V, but it's recommended to limit it to 60V for reliable operation.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 4.5V and 15V, and the EN pin to a logic-level signal or a voltage source between 1.2V and VCC.
-
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, keep the input and output capacitors close to the IC, and use a Kelvin connection for the sense pins.
-
The OVP threshold can be calculated using the formula: V_OVP = (V_REF x (R1 + R2)) / R2, where V_REF is the internal reference voltage (2.5V), and R1 and R2 are the resistors connected to the OVP pin.
-
The maximum current that can be drawn from the LT4356IS-2#TRPBF is 2A, but it's recommended to limit it to 1.5A for reliable operation and to prevent overheating.