Part Details for LT4356IS-1#TRPBF by Analog Devices Inc
Results Overview of LT4356IS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IS-1#TRPBF Information
LT4356IS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356IS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT4356IS-1#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2033 In Stock |
|
$3.5875 / $8.3400 | Buy Now |
DISTI #
584-LT4356IS-1#TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 736 |
|
$3.7200 / $6.7800 | Buy Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 1 Package Multiple: 2500 | 407 |
|
$2.8700 / $8.3400 | Buy Now |
DISTI #
LT4356IS-1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7000 / $3.8600 | Buy Now |
|
Win Source Electronics | IC SURGE STOPPER ADJ 16-SOIC | 3820 |
|
$7.9246 / $11.8868 | Buy Now |
Part Details for LT4356IS-1#TRPBF
LT4356IS-1#TRPBF CAD Models
LT4356IS-1#TRPBF Part Data Attributes
|
LT4356IS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IS-1#TRPBF
Analog Devices Inc
LT4356IS-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4356IS-1#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356IS-1#PBF | Analog Devices Inc | Check for Price | LT4356IS-1#PBF | LT4356IS-1#TRPBF vs LT4356IS-1#PBF |
LT4356HS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356IS-1#TRPBF vs LT4356HS-1#TR |
LT4356HS-1#TRPBF | Analog Devices Inc | Check for Price | LT4356HS-1#TRPBF | LT4356IS-1#TRPBF vs LT4356HS-1#TRPBF |
LT4356HS-1#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | LT4356IS-1#TRPBF vs LT4356HS-1#PBF |
LT4356CS-1#TRPBF | Analog Devices Inc | Check for Price | LT4356CS-1#TRPBF | LT4356IS-1#TRPBF vs LT4356CS-1#TRPBF |
LT4356HS-1#TRPBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | LT4356IS-1#TRPBF vs LT4356HS-1#TRPBF |
LT4356HS-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356IS-1#TRPBF vs LT4356HS-1#TR |
LT4356CS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356IS-1#TRPBF vs LT4356CS-1#TR |
LT4356HS-1 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356IS-1#TRPBF vs LT4356HS-1 |
LT4356IS-1#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356IS-1#TRPBF is 80V, but it's recommended to operate within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
-
To ensure proper biasing, make sure to connect the EN pin to a voltage source between 1.2V and 5.5V, and the VIN pin to a voltage source within the specified input voltage range. Also, ensure that the input capacitor is properly sized and placed close to the VIN pin.
-
To minimize EMI and noise, place the LT4356IS-1#TRPBF close to the input capacitors and ensure that the input and output traces are separated and shielded. Use a solid ground plane and avoid routing sensitive signals near the IC. Also, use a common-mode choke or ferrite bead on the input lines to reduce EMI.
-
To troubleshoot issues with the LT4356IS-1#TRPBF, start by checking the input voltage and current, as well as the output voltage and current. Verify that the IC is properly biased and that the input and output capacitors are properly sized and placed. Check for signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for guidance on troubleshooting and fault detection.
-
The LT4356IS-1#TRPBF is a high-reliability device, but it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required safety and reliability standards. Consult the datasheet and application notes for guidance on using the LT4356IS-1#TRPBF in high-reliability or safety-critical applications.