Part Details for LT4356IMS-3#PBF by Linear Technology
Results Overview of LT4356IMS-3#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IMS-3#PBF Information
LT4356IMS-3#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT4356IMS-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for LT4356IMS-3#PBF
LT4356IMS-3#PBF CAD Models
LT4356IMS-3#PBF Part Data Attributes
|
LT4356IMS-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IMS-3#PBF
Linear Technology
LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LT4356IMS-3#PBF
This table gives cross-reference parts and alternative options found for LT4356IMS-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IMS-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356IMS-3#PBF | Analog Devices Inc | $4.7158 | LT4356IMS-3#PBF | LT4356IMS-3#PBF vs LT4356IMS-3#PBF |
LT4356IMS-3 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, PLASTIC, MSOP-10, Analog IC:Other | LT4356IMS-3#PBF vs LT4356IMS-3 |
LT4356IMS-3#TR | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO10, PLASTIC, MSOP-10, Analog IC:Other | LT4356IMS-3#PBF vs LT4356IMS-3#TR |
LT4356IMS-3#TRPBF | Analog Devices Inc | Check for Price | LT4356IMS-3#TRPBF | LT4356IMS-3#PBF vs LT4356IMS-3#TRPBF |
LT4356IMS-3#TRPBF | Linear Technology | Check for Price | LT4356-3 and LT4356MP-3 - Surge Stopper with Fault Latchoff; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356IMS-3#PBF vs LT4356IMS-3#TRPBF |
LT4356IMS-3#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LT4356IMS-3#PBF vs LT4356IMS-3#TR |
LT4356IMS-3 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LT4356IMS-3#PBF vs LT4356IMS-3 |
LT4356IMS-3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 80V, but it's recommended to keep it below 60V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VIN and GND pins.
-
The EN (enable) pin is used to turn the device on and off. Connect it to VIN to enable the device, or to GND to disable it. You can also use an external signal to control the EN pin.
-
The output voltage is determined by the resistor divider network connected to the FB (feedback) pin. Use the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.