Part Details for LT4356IDE-2#TRPBF by Linear Technology
Results Overview of LT4356IDE-2#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IDE-2#TRPBF Information
LT4356IDE-2#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356IDE-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2469 |
|
RFQ | |
|
Win Source Electronics | IC SURGE STOPPER ADJ 12-DFN / Surge Stopper Automotive 12-Pin DFN EP T/R | 10380 |
|
$10.5739 / $15.8608 | Buy Now |
Part Details for LT4356IDE-2#TRPBF
LT4356IDE-2#TRPBF CAD Models
LT4356IDE-2#TRPBF Part Data Attributes
|
LT4356IDE-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IDE-2#TRPBF
Linear Technology
LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT4356IDE-2#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IDE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IDE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356IDE-2#TRPBF | Analog Devices Inc | $3.8894 | LT4356IDE-2#TRPBF | LT4356IDE-2#TRPBF vs LT4356IDE-2#TRPBF |
LT4356CDE-2#TRPBF | Analog Devices Inc | Check for Price | LT4356CDE-2#TRPBF | LT4356IDE-2#TRPBF vs LT4356CDE-2#TRPBF |
LT4356HDE-2#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit | LT4356IDE-2#TRPBF vs LT4356HDE-2#TR |
LT4356HDE-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | LT4356IDE-2#TRPBF vs LT4356HDE-2#TR |
LT4356CDE-2 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LT4356IDE-2#TRPBF vs LT4356CDE-2 |
LT4356CDE-2#PBF | Analog Devices Inc | Check for Price | LT4356CDE-2#PBF | LT4356IDE-2#TRPBF vs LT4356CDE-2#PBF |
LT4356CDE-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12 | LT4356IDE-2#TRPBF vs LT4356CDE-2 |
LT4356IDE-2 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT4356IDE-2#TRPBF vs LT4356IDE-2 |
LT4356HDE-2#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | LT4356IDE-2#TRPBF vs LT4356HDE-2#PBF |
LT4356IDE-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 80V, but it's recommended to keep it below 60V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins.
-
The minimum input voltage is 6.5V, but it's recommended to keep it above 8V for optimal performance and to ensure the internal voltage regulator can operate correctly.
-
The LT4356IDE-2#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent overheating.
-
The output voltage is set by the resistor divider network (R1 and R2) connected to the FB pin. Use the formula: VOUT = 0.8V x (1 + R2/R1) to calculate the output voltage.