Part Details for LT4356HS-2 by Linear Technology
Results Overview of LT4356HS-2 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HS-2 Information
LT4356HS-2 by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356HS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1244 |
|
RFQ |
Part Details for LT4356HS-2
LT4356HS-2 CAD Models
LT4356HS-2 Part Data Attributes
|
LT4356HS-2
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356HS-2
Linear Technology
LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT4356HS-2
This table gives cross-reference parts and alternative options found for LT4356HS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356CS-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2 vs LT4356CS-2#TR |
LT4356IS-2#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT4356HS-2 vs LT4356IS-2#PBF |
LT4356HS-2#TRPBF | Analog Devices Inc | Check for Price | LT4356HS-2#TRPBF | LT4356HS-2 vs LT4356HS-2#TRPBF |
LT4356IS-2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2 vs LT4356IS-2 |
LT4356HS-2#TRPBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | LT4356HS-2 vs LT4356HS-2#TRPBF |
LT4356IS-2 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | LT4356HS-2 vs LT4356IS-2 |
LT4356HS-2#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16 | LT4356HS-2 vs LT4356HS-2#TR |
LT4356HS-2#PBF | Analog Devices Inc | Check for Price | LT4356HS-2#PBF | LT4356HS-2 vs LT4356HS-2#PBF |
LT4356HS-2 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT4356HS-2 is 80V, but it's recommended to limit it to 60V for reliable operation.
-
To ensure proper biasing, connect a 10kΩ resistor between the BIAS pin and the input voltage, and a 1μF capacitor between the BIAS pin and GND.
-
The EN (enable) pin is used to turn the device on and off. Connect the EN pin to a logic high (VIN or VOUT) to enable the device, and to a logic low (GND) to disable it.
-
The output voltage is set by the resistive divider network connected to the FB pin. Choose the resistors according to the desired output voltage using the formula: VOUT = 0.8V × (R1 + R2) / R2.
-
The maximum output current that the LT4356HS-2 can deliver is 2A, but it's recommended to limit it to 1.5A for reliable operation and to prevent overheating.