Part Details for LT4356HS-1#TRPBF by Analog Devices Inc
Results Overview of LT4356HS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HS-1#TRPBF Information
LT4356HS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356HS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4356HS-1#TRPBFCT-ND
|
DigiKey | IC SURGE STOPPER ADJ 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6125 / $10.5500 | Buy Now |
DISTI #
584-LT4356HS-1#TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Analog Devices Inc | Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6900 / $10.5500 | Buy Now |
DISTI #
LT4356HS-1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7600 / $4.9600 | Buy Now |
Part Details for LT4356HS-1#TRPBF
LT4356HS-1#TRPBF CAD Models
LT4356HS-1#TRPBF Part Data Attributes
|
LT4356HS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HS-1#TRPBF
Analog Devices Inc
LT4356HS-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4356HS-1#TRPBF
This table gives cross-reference parts and alternative options found for LT4356HS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356CS-1#PBF | Analog Devices Inc | $3.4738 | LT4356CS-1#PBF | LT4356HS-1#TRPBF vs LT4356CS-1#PBF |
LT4356IS-1#PBF | Analog Devices Inc | $4.5924 | LT4356IS-1#PBF | LT4356HS-1#TRPBF vs LT4356IS-1#PBF |
LT4356IS-1 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Power Management Circuit | LT4356HS-1#TRPBF vs LT4356IS-1 |
LT4356IS-1#TRPBF | Analog Devices Inc | Check for Price | LT4356IS-1#TRPBF | LT4356HS-1#TRPBF vs LT4356IS-1#TRPBF |
LT4356HS-1#TRPBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | LT4356HS-1#TRPBF vs LT4356HS-1#TRPBF |
LT4356HS-1 | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356HS-1#TRPBF vs LT4356HS-1 |
LT4356CS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, SOP-16, Power Management Circuit | LT4356HS-1#TRPBF vs LT4356CS-1#TR |
LT4356HS-1#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C | LT4356HS-1#TRPBF vs LT4356HS-1#PBF |
LT4356HS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4356HS-1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
The selection of input and output capacitors for the LT4356HS-1 depends on the specific application requirements. In general, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be able to handle the input voltage and current, while the output capacitor should be able to handle the output voltage and current. A minimum capacitance of 10uF is recommended for both input and output capacitors.
-
The LT4356HS-1 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
To troubleshoot issues with the LT4356HS-1, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the input or output. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
-
Yes, the LT4356HS-1 is suitable for high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive applications and has a high MTBF (mean time between failures) rating. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.