Part Details for LT4356HMS-3 by Analog Devices Inc
Results Overview of LT4356HMS-3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HMS-3 Information
LT4356HMS-3 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT4356HMS-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT4356HMS-3-ND
|
DigiKey | IC REG OVP W/LATCHOFF 10-MSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | IC REG OVP W/LATCHOFF 10-MSOP | 4850 |
|
$9.2227 / $13.8341 | Buy Now |
Part Details for LT4356HMS-3
LT4356HMS-3 CAD Models
LT4356HMS-3 Part Data Attributes
|
LT4356HMS-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356HMS-3
Analog Devices Inc
Analog Circuit, 1 Func, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
LT4356HMS-3 Frequently Asked Questions (FAQ)
-
The LT4356HMS-3 can handle surge currents up to 100A for 1ms, but it's recommended to limit the surge current to 50A for 1ms to ensure reliable operation.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 2.9V and 5.5V, and the EN pin to a logic-level signal that is compatible with the VCC voltage.
-
To minimize EMI and noise, place the LT4356HMS-3 close to the input capacitors and use a solid ground plane to connect the GND pin to the system ground. Also, keep the input and output traces separate and use shielding if possible.
-
Yes, the LT4356HMS-3 is suitable for hot-swap applications due to its high surge current capability and fast turn-on time. However, make sure to follow proper hot-swap design guidelines and consider adding additional protection components as needed.
-
To troubleshoot issues with the LT4356HMS-3, start by checking the input voltage, output voltage, and current sense resistor values. Also, verify that the EN pin is properly biased and that the device is not overheating. Consult the datasheet and application notes for more detailed troubleshooting guidance.