Part Details for LT4356HMS-1#PBF by Linear Technology
Results Overview of LT4356HMS-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356HMS-1#PBF Information
LT4356HMS-1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356HMS-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1227 |
|
RFQ | |
|
Win Source Electronics | IC OVERVOLT PROT REG 10-MSOP | 13000 |
|
$3.8912 / $5.8368 | Buy Now |
Part Details for LT4356HMS-1#PBF
LT4356HMS-1#PBF CAD Models
LT4356HMS-1#PBF Part Data Attributes
|
LT4356HMS-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356HMS-1#PBF
Linear Technology
LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT4356HMS-1#PBF
This table gives cross-reference parts and alternative options found for LT4356HMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356HMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4356CMS-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | LT4356HMS-1#PBF vs LT4356CMS-1 |
LT4356IMS-1#TRPBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356HMS-1#PBF vs LT4356IMS-1#TRPBF |
LT4356CMS-1 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT4356HMS-1#PBF vs LT4356CMS-1 |
LT4356IMS-1#TRPBF | Analog Devices Inc | Check for Price | LT4356IMS-1#TRPBF | LT4356HMS-1#PBF vs LT4356IMS-1#TRPBF |
LT4356CMS-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | LT4356HMS-1#PBF vs LT4356CMS-1#TR |
LT4356IMS-1#PBF | Analog Devices Inc | Check for Price | LT4356IMS-1#PBF | LT4356HMS-1#PBF vs LT4356IMS-1#PBF |
LT4356IMS-1 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356HMS-1#PBF vs LT4356IMS-1 |
LT4356CMS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LT4356HMS-1#PBF vs LT4356CMS-1#TR |
LT4356IMS-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | LT4356HMS-1#PBF vs LT4356IMS-1#TR |
LT4356CMS-1#TRPBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT4356HMS-1#PBF vs LT4356CMS-1#TRPBF |
LT4356HMS-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT4356HMS-1#PBF can handle is 80V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. Additionally, make sure to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating.
-
The EN (enable) pin is used to turn the device on or off. When the EN pin is pulled high (above 1.2V), the device is enabled, and when it's pulled low (below 0.4V), the device is disabled. You can use the EN pin to implement power sequencing or to shut down the device when not in use.
-
The output voltage of the LT4356HMS-1#PBF can be calculated using the following formula: VOUT = (R1 / R2) * (1 + R3 / R4) * VIN, where R1, R2, R3, and R4 are the resistors used in the feedback network. Refer to the datasheet for more information on the feedback network and output voltage calculation.
-
The maximum output current that the LT4356HMS-1#PBF can deliver is 3A. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the datasheet for more information on output current capability and thermal management.