Part Details for LT4256-3IGN by Linear Technology
Results Overview of LT4256-3IGN by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4256-3IGN Information
LT4256-3IGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4256-3IGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 665 |
|
RFQ | |
|
Win Source Electronics | Positive High Voltage Hot Swap Controller with Open-Circuit Detect | 2810 |
|
$47.8748 / $71.8110 | Buy Now |
Part Details for LT4256-3IGN
LT4256-3IGN CAD Models
LT4256-3IGN Part Data Attributes
|
LT4256-3IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4256-3IGN
Linear Technology
LT4256-3 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.9 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT4256-3IGN
This table gives cross-reference parts and alternative options found for LT4256-3IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-3IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5056PMH/NOPB | Texas Instruments | $2.8613 | 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 | LT4256-3IGN vs LM5056PMH/NOPB |
LT4256-3IGN#TR | Linear Technology | Check for Price | LT4256-3 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT4256-3IGN vs LT4256-3IGN#TR |
MAX5969AETB+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | LT4256-3IGN vs MAX5969AETB+T |