Part Details for LT4256-1CS8#TRPBF by Linear Technology
Results Overview of LT4256-1CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4256-1CS8#TRPBF Information
LT4256-1CS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4256-1CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2099 |
|
RFQ | |
|
Win Source Electronics | IC CTRLR HOTSWAP HV LATCH 8SOIC | 33540 |
|
$4.6717 / $6.0342 | Buy Now |
Part Details for LT4256-1CS8#TRPBF
LT4256-1CS8#TRPBF CAD Models
LT4256-1CS8#TRPBF Part Data Attributes
|
LT4256-1CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4256-1CS8#TRPBF
Linear Technology
LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.9 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT4256-1CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT4256-1CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4256-1CS8#PBF | Analog Devices Inc | $3.4621 | LT4256-1CS8#PBF | LT4256-1CS8#TRPBF vs LT4256-1CS8#PBF |
LT4256-1IS8#TRPBF | Analog Devices Inc | $4.4532 | LT4256-1IS8#TRPBF | LT4256-1CS8#TRPBF vs LT4256-1IS8#TRPBF |
LT4256-1IS8#TRPBF | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4256-1CS8#TRPBF vs LT4256-1IS8#TRPBF |
LT4256-1CS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LT4256-1CS8#TRPBF vs LT4256-1CS8#TR |
LT4256-1CS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LT4256-1CS8#TRPBF vs LT4256-1CS8 |
LT4256-1IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LT4256-1CS8#TRPBF vs LT4256-1IS8#TR |
LT4256-1CS8#TR | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT4256-1CS8#TRPBF vs LT4256-1CS8#TR |
LT4256-1CS8#PBF | Linear Technology | Check for Price | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT4256-1CS8#TRPBF vs LT4256-1CS8#PBF |
LT4256-1CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4256-1CS8#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the sense pins to minimize errors.
-
To ensure accurate current sensing, it's essential to use a low-impedance sense resistor, keep the sense traces short and away from noise sources, and use a Kelvin connection to the sense pins. Additionally, the sense resistor should be placed close to the device and have a low thermal coefficient to minimize temperature-related errors.
-
The LT4256-1CS8#TRPBF has an operating temperature range of -40°C to 125°C, but it's recommended to derate the device's performance at high temperatures to ensure reliability and accuracy.
-
Yes, the LT4256-1CS8#TRPBF is designed to withstand high-vibration environments, but it's essential to ensure that the device is properly soldered and the PCB is securely fastened to prevent mechanical stress and vibration-induced failures.
-
Common issues with the LT4256-1CS8#TRPBF can be troubleshooted by checking the PCB layout, sense resistor value, and input/output connections. Additionally, ensuring that the device is properly powered, and the input and output capacitors are of sufficient value and quality can help resolve issues. If problems persist, consult the datasheet and application notes or contact Linear Technology's support team for assistance.