Part Details for LT3980HMSE#TRPBF by Linear Technology
Results Overview of LT3980HMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3980HMSE#TRPBF Information
LT3980HMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3980HMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 16MSOP | 7820 |
|
$11.0798 / $16.6197 | Buy Now |
Part Details for LT3980HMSE#TRPBF
LT3980HMSE#TRPBF CAD Models
LT3980HMSE#TRPBF Part Data Attributes
|
LT3980HMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3980HMSE#TRPBF
Linear Technology
LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3980HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3980HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3980HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3980EMSE#PBF | Analog Devices Inc | $5.8749 | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | LT3980HMSE#TRPBF vs LT3980EMSE#PBF |
LT3980IMSE#PBF | Analog Devices Inc | $6.9494 | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | LT3980HMSE#TRPBF vs LT3980IMSE#PBF |
LT3980HMSE#PBF | Analog Devices Inc | $7.6536 | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | LT3980HMSE#TRPBF vs LT3980HMSE#PBF |
LT3980EMSE#PBF | Linear Technology | Check for Price | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3980HMSE#TRPBF vs LT3980EMSE#PBF |
LT3980IMSE#TRPBF | Analog Devices Inc | Check for Price | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | LT3980HMSE#TRPBF vs LT3980IMSE#TRPBF |
LT3980HMSE#PBF | Linear Technology | Check for Price | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LT3980HMSE#TRPBF vs LT3980HMSE#PBF |
LT3980EMSE#TRPBF | Linear Technology | Check for Price | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3980HMSE#TRPBF vs LT3980EMSE#TRPBF |
LT3980IMSE#TRPBF | Linear Technology | Check for Price | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3980HMSE#TRPBF vs LT3980IMSE#TRPBF |
LT3980HMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3980 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VIN pin, and a 1uF ceramic capacitor at the VOUT pin. Also, keep the input and output capacitors close to the IC.
-
The minimum input voltage required for the LT3980 to operate is 4.5V, but it's recommended to keep it above 5V for reliable operation.
-
The LT3980 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation.
-
The output voltage of the LT3980 can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.