Part Details for LT3980EMSE#PBF by Linear Technology
Results Overview of LT3980EMSE#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3980EMSE#PBF Information
LT3980EMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3980EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 4.9 A SWITCHING REGULATOR, 2550 KHZ SWITCHING FREQ-MAX, PDSO16 | 27 |
|
$35.9640 / $39.9600 | Buy Now |
|
Quest Components | 4.9 A SWITCHING REGULATOR, 2550 KHZ SWITCHING FREQ-MAX, PDSO16 | 2 |
|
$13.1040 / $14.0400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 788 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 16MSOP | 20410 |
|
$8.2698 / $12.4047 | Buy Now |
Part Details for LT3980EMSE#PBF
LT3980EMSE#PBF CAD Models
LT3980EMSE#PBF Part Data Attributes
|
LT3980EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3980EMSE#PBF
Linear Technology
LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT3980EMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3980EMSE can handle is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The minimum input voltage required for the LT3980EMSE to operate is 4.5V, but it's recommended to keep it above 5V for reliable operation.
-
The LT3980EMSE is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to ensure reliable operation.
-
The output voltage of the LT3980EMSE can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.