Part Details for LT3970IDDB-3.3#PBF by Analog Devices Inc
Results Overview of LT3970IDDB-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3970IDDB-3.3#PBF Information
LT3970IDDB-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3970IDDB-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 143 |
|
RFQ |
Part Details for LT3970IDDB-3.3#PBF
LT3970IDDB-3.3#PBF CAD Models
LT3970IDDB-3.3#PBF Part Data Attributes
|
LT3970IDDB-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3970IDDB-3.3#PBF
Analog Devices Inc
40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Max | 3.34 V | |
Output Voltage-Min | 3.26 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
LT3970IDDB-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3970IDDB-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device to minimize noise and oscillations.
-
The maximum output current that the LT3970IDDB-3.3#PBF can deliver is 1.5A, but it's recommended to keep it below 1A for optimal performance and reliability.
-
The power dissipation of the LT3970IDDB-3.3#PBF can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The thermal shutdown temperature of the LT3970IDDB-3.3#PBF is 150°C, which means that the device will shut down if the junction temperature exceeds this value.