Part Details for LT3970EMS#PBF by Linear Technology
Results Overview of LT3970EMS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3970EMS#PBF Information
LT3970EMS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3970EMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 467 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 535MA 10MSOP / Conv DC-DC 4.2V to 40V Step Down Single-Out 1.21V to 25V 0.35A Automotive 10-Pin MSOP Tube | 2500 |
|
$13.1861 / $19.7791 | Buy Now |
Part Details for LT3970EMS#PBF
LT3970EMS#PBF CAD Models
LT3970EMS#PBF Part Data Attributes
|
LT3970EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3970EMS#PBF
Linear Technology
LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.21 V TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.865 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT3970EMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3970EMS#PBF can handle is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range.
-
The maximum output current that the LT3970EMS#PBF can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
To configure the LT3970EMS#PBF for a specific output voltage, use the feedback resistors R1 and R2 to set the output voltage. The ratio of R1 to R2 determines the output voltage. Refer to the datasheet for the calculation formula.
-
The thermal shutdown temperature of the LT3970EMS#PBF is 150°C. The device will shut down if the junction temperature exceeds this value.