Part Details for LT3905IUD#PBF by Linear Technology
Results Overview of LT3905IUD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3905IUD#PBF Information
LT3905IUD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3905IUD#PBF
LT3905IUD#PBF CAD Models
LT3905IUD#PBF Part Data Attributes
|
LT3905IUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3905IUD#PBF
Linear Technology
LT3905 - Boost DC/DC Converter with APD Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
LT3905IUD#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT3905IUD#PBF is -40°C to 125°C.
-
Yes, the LT3905IUD#PBF is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of the automotive and industrial markets.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a suitable output capacitor with a low equivalent series resistance (ESR).
-
Yes, the LT3905IUD#PBF is suitable for battery-powered devices, as it has a low quiescent current and can operate from a wide input voltage range, making it ideal for battery-powered applications.
-
To protect the LT3905IUD#PBF from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to abnormal voltage conditions, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to your design.