Part Details for LT3759IMSE#PBF by Analog Devices Inc
Results Overview of LT3759IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3759IMSE#PBF Information
LT3759IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3759IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5663
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:1.6V, Supply Voltage Max:42V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3759IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$3.8600 / $8.7300 | Buy Now |
DISTI #
505-LT3759IMSE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5553 In Stock |
|
$3.8125 / $7.4200 | Buy Now |
DISTI #
584-LT3759IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Wide In V Rng Boost/SEPIC/Inv Cntr RoHS: Compliant | 575 |
|
$3.8100 / $6.0900 | Buy Now |
DISTI #
V36:1790_06429912
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2447 | Americas - 111 |
|
$3.6910 / $3.8040 | Buy Now |
|
Analog Devices Inc | Wide In V Rng Boost/SEPIC/Inv Package Multiple: 37 | 1111 |
|
$3.0500 / $6.9800 | Buy Now |
DISTI #
88088049
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Date Code: 2447 | Americas - 111 |
|
$3.6910 / $3.8040 | Buy Now |
DISTI #
LT3759IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
Part Details for LT3759IMSE#PBF
LT3759IMSE#PBF CAD Models
LT3759IMSE#PBF Part Data Attributes
|
LT3759IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3759IMSE#PBF
Analog Devices Inc
Wide Input Voltage Range Boost/SEPIC/Inverting Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3759IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3759IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3759IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3431MHX/NOPB | Texas Instruments | $1.5640 | 3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LT3759IMSE#PBF vs LM3431MHX/NOPB |
LM3431MH/NOPB | Texas Instruments | $1.8782 | 3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LT3759IMSE#PBF vs LM3431MH/NOPB |
LM3431QMH/NOPB | Texas Instruments | $2.0333 | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LT3759IMSE#PBF vs LM3431QMH/NOPB |
LM3431QMHX | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LT3759IMSE#PBF vs LM3431QMHX |
LM3431MHX | National Semiconductor Corporation | Check for Price | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28, Switching Regulator or Controller | LT3759IMSE#PBF vs LM3431MHX |
LM3431MHX | Texas Instruments | Check for Price | 0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LT3759IMSE#PBF vs LM3431MHX |
LM3431QMHX/NOPB | Texas Instruments | Check for Price | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LT3759IMSE#PBF vs LM3431QMHX/NOPB |
LM3431MH/NOPB | National Semiconductor Corporation | Check for Price | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, PLASTIC, TSSOP-28, Switching Regulator or Controller | LT3759IMSE#PBF vs LM3431MH/NOPB |
LT3759IMSE#PBF Frequently Asked Questions (FAQ)
-
The LT3759 can handle input voltages up to 60V, but it's recommended to keep it below 50V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, consider using a shielded inductor and orienting the IC to minimize radiation.
-
The recommended PCB layout for the LT3759 involves placing the input capacitors (CIN) close to the VIN pin, the output capacitors (COUT) close to the VOUT pin, and the inductor (L) close to the SW pin. Keep the high-current paths short and direct, and use a solid ground plane to reduce noise and EMI.
-
To select the right inductor for the LT3759, consider the maximum current rating, inductance value, and core material. A good starting point is to choose an inductor with a saturation current rating above the maximum output current, and an inductance value between 1uH to 10uH. Also, consider using a shielded inductor to reduce EMI.
-
The thermal derating curve for the LT3759 is not explicitly stated in the datasheet, but it's recommended to derate the output current by 1.5% per degree Celsius above 25°C to ensure reliable operation.