Part Details for LT3758IDD#PBF by Linear Technology
Results Overview of LT3758IDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3758IDD#PBF Information
LT3758IDD#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3758IDD#PBF
LT3758IDD#PBF CAD Models
LT3758IDD#PBF Part Data Attributes
|
LT3758IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3758IDD#PBF
Linear Technology
LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3758IDD#PBF
This table gives cross-reference parts and alternative options found for LT3758IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3758IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3758EDD#PBF | Analog Devices Inc | $3.5376 | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758IDD#PBF vs LT3758EDD#PBF |
LT3758IDD#PBF | Analog Devices Inc | $4.6288 | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758IDD#PBF vs LT3758IDD#PBF |
LT3758IDD#TRPBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3758IDD#PBF vs LT3758IDD#TRPBF |
LT3758EDD#TRPBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3758IDD#PBF vs LT3758EDD#TRPBF |
LT3758EDD#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758IDD#PBF vs LT3758EDD#TRPBF |
LT3758IDD#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758IDD#PBF vs LT3758IDD#TRPBF |
LT3758IDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3758IDD#PBF can handle is 60V, but it's recommended to keep it below 50V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet, and also consider the output capacitor's ESR and ESL values.
-
The minimum input voltage required for the LT3758IDD#PBF to operate is 4.5V, but it's recommended to keep it above 5V for optimal performance.
-
Yes, the LT3758IDD#PBF is rated for operation up to 125°C, but make sure to follow the recommended thermal design and layout guidelines to ensure reliable operation.
-
The output voltage of the LT3758IDD#PBF can be calculated using the formula: Vout = (R1/R2) * (1 + R3/R4) * Vin, where R1, R2, R3, and R4 are the resistors in the feedback network.