Part Details for LT3758EDD#TRPBF by Linear Technology
Results Overview of LT3758EDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3758EDD#TRPBF Information
LT3758EDD#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3758EDD#TRPBF
LT3758EDD#TRPBF CAD Models
LT3758EDD#TRPBF Part Data Attributes
|
LT3758EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3758EDD#TRPBF
Linear Technology
LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3758EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3758EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3758EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3758EDD#PBF | Analog Devices Inc | $4.4808 | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758EDD#TRPBF vs LT3758EDD#PBF |
LT3758EDD#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758EDD#TRPBF vs LT3758EDD#TRPBF |
LT3758IDD#TRPBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3758EDD#TRPBF vs LT3758IDD#TRPBF |
LT3758IDD#PBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3758EDD#TRPBF vs LT3758IDD#PBF |
LT3758EDD#PBF | Linear Technology | Check for Price | LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3758EDD#TRPBF vs LT3758EDD#PBF |
LT3758IDD#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller | LT3758EDD#TRPBF vs LT3758IDD#TRPBF |
LT3758EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3758EDD is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure the LT3758EDD operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation during operation.
-
Yes, the LT3758EDD is qualified for automotive and high-reliability applications, but it's essential to follow the recommended operating conditions, layout, and thermal management guidelines to ensure reliable operation.
-
To optimize the layout for the LT3758EDD, follow the recommended PCB layout guidelines, keep the input and output capacitors close to the IC, and use a solid ground plane to minimize EMI and noise.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the input voltage and operating frequency.