Part Details for LT3757IDD#TRPBF by Analog Devices Inc
Results Overview of LT3757IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757IDD#TRPBF Information
LT3757IDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3757IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3757IDD#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8524 In Stock |
|
$3.3500 / $7.9300 | Buy Now |
DISTI #
584-LT3757IDD#TRPBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 1148 |
|
$3.3500 / $7.0700 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Min Qty: 1 Package Multiple: 2500 | 4205 |
|
$2.6800 / $7.9300 | Buy Now |
DISTI #
LT3757IDD#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4600 / $3.6000 | Buy Now |
Part Details for LT3757IDD#TRPBF
LT3757IDD#TRPBF CAD Models
LT3757IDD#TRPBF Part Data Attributes
|
LT3757IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757IDD#TRPBF
Analog Devices Inc
LT3757IDD#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3757IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757IDD#PBF | Analog Devices Inc | Check for Price | LT3757IDD#PBF | LT3757IDD#TRPBF vs LT3757IDD#PBF |
LT3757EDD#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757IDD#TRPBF vs LT3757EDD#TRPBF |
LT3757IDD#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757IDD#TRPBF vs LT3757IDD#TRPBF |
LT3757IDD#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757IDD#TRPBF vs LT3757IDD#PBF |
LT3757IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3757IDD can handle is 60V, but it's recommended to operate it within the 4.5V to 40V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to follow the recommended PCB layout guidelines.
-
The maximum output current that the LT3757IDD can deliver is 2A, but it's recommended to operate it within the 1A to 1.5A range for optimal performance and thermal management.
-
The output voltage of the LT3757IDD can be programmed using an external resistor divider network connected to the FB pin. The recommended resistor values can be calculated using the formula provided in the datasheet.
-
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled.